Abracon APAMSJ-137 Rod WiFi Antenna with SMA Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£8.23

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.23
10 - 24£7.09
25 - 49£6.95
50 - 74£6.82
75 +£6.66

*price indicative

Packaging Options:
RS Stock No.:
240-0882
Mfr. Part No.:
APAMSJ-137
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

External

RF Protocols

5G

Frequency Range

5 GHz

Antenna Physical Form

Rod

Connector Type

SMA

Antenna Mounting Type

Direct

Mounting Type

Direct

Gain

5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

The Abracon WIFI Antenna Module is Suitable for wide range of application such as Wi-Fi 4.85 - 5.85GHz, Routers and Wireless Networks.

5.0GHz Wi-Fi
VSWR 3:1
Compact size only 44mm in length
Linear Polarization
SMA connector
RoHS/RoHS II compliant

Related links