Taoglas MAX1015.W.001 Plate WiFi Antenna with SMA Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£160.19

(exc. VAT)

£192.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£160.19
5 +£155.38

*price indicative

RS Stock No.:
690-769
Mfr. Part No.:
MAX1015.W.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

RF Protocols

4G, 5G

Frequency Range

600 - 7125MHz

Antenna Physical Form

Plate

Connector Type

SMA

Antenna Mounting Type

Screw

Gain

7.96dBi

Cable Length

300mm

The Taoglas High Performance 15 in 1 Combination Antenna comes with low-loss TGC-1.5DS coaxial pigtail cables as standard, terminating in SMA(M) / RPSMA(M), with custom configurations depending on your requirements. The super low profile, fully IP67 rated waterproof enclosure is manufactured from a robust, UV protected ABS material, ideal for use in any environment or weather condition.

Screw mounting style
Connector type termination style
Antenna Connector Type SMA

Related links