Taoglas MAX1015.A.001 Plate WiFi Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-768
- Mfr. Part No.:
- MAX1015.A.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£160.19
(exc. VAT)
£192.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £160.19 |
| 5 + | £155.38 |
*price indicative
- RS Stock No.:
- 690-768
- Mfr. Part No.:
- MAX1015.A.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600MHz - 7125MHz | |
| Antenna Physical Form | Plate | |
| Connector Type | SMA | |
| Antenna Mounting Type | Screw | |
| Mounting Type | Screw Mount | |
| Gain | 4.51dBi | |
| Cable Length | 1000mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
RF Protocols 4G, 5G | ||
Frequency Range 600MHz - 7125MHz | ||
Antenna Physical Form Plate | ||
Connector Type SMA | ||
Antenna Mounting Type Screw | ||
Mounting Type Screw Mount | ||
Gain 4.51dBi | ||
Cable Length 1000mm | ||
The Taoglas High Performance 15 in 1 Combination Antenna comes with low-loss TGC-1.5DS coaxial pigtail cables as standard, terminating in SMA(M) / RPSMA(M), with custom configurations depending on your requirements. The super low profile, fully IP67 rated waterproof enclosure is manufactured from a robust, UV protected ABS material, ideal for use in any environment or weather condition.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MAX1015.W.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MAX1012.A.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MAX1012.W.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector 5G
- Taoglas MA8005.A.001 Plate Multi-Band Antenna with SMA Connector 5G
- Taoglas MA8010.A.001 Plate Multi-Band Antenna with FAKRA Connector 5G
- Taoglas TG.66.A113W Baton/Stick Antenna with SMA Connector 5G
- Taoglas TU.66.3H31 Round WiFi Antenna with N Type Connector 5G
