Taoglas MAX1012.W.001 Plate WiFi Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-778
- Mfr. Part No.:
- MAX1012.W.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£167.66
(exc. VAT)
£201.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £167.66 |
| 5 + | £162.63 |
*price indicative
- RS Stock No.:
- 690-778
- Mfr. Part No.:
- MAX1012.W.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| RF Protocols | 4G, 5G | |
| Antenna Physical Form | Plate | |
| Frequency Range | 600 - 7125 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Screw | |
| Gain | 29.7dB | |
| Connector Gender | Male | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
RF Protocols 4G, 5G | ||
Antenna Physical Form Plate | ||
Frequency Range 600 - 7125 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Screw | ||
Gain 29.7dB | ||
Connector Gender Male | ||
Cable Length 300mm | ||
The Taoglas High Performance 12 in 1 Combination Antenna are designed to enhance the connectivity options available to you for your vehicle. With up to 16 in 1 connections available, in combinations of Multiband GNSS, 5G/4G MIMO, Wi-Fi MIMO, LMR/VHF/UHF/Tetra, this next generation, super low-profile vehicle roof mount antenna eliminates the need for multiple antenna installations.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MAX1015.W.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MAX1012.A.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MAX1015.A.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector 5G
- Taoglas MA8005.A.001 Plate Multi-Band Antenna with SMA Connector 5G
- Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA998.W.001 Square Multi-Band Antenna with SMA Connector 5G
