TE Connectivity L000502-01 Whip Antenna with SMA Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£5.78

(exc. VAT)

£6.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.78
10 +£5.20

*price indicative

RS Stock No.:
150-971
Mfr. Part No.:
L000502-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Internal/External

External

Frequency Range

450 → 467.5 MHz

Antenna Physical Form

Whip

Antenna Mounting Type

Connector

Connector Type

SMA

Gain

-1.4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Internal Construction

Monopole

Dimensions

10.7 x 120mm

Weight

12.4g

Height

120mm

Width

10.7mm

Depth

10.7mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

ANT-450

The Laird External Antennas Single Band Monopole LTE/5G Antennas are 450 MHz LTE series antennas which are rugged, low cost and easy to install. The antenna family is a compact antenna designed for embedded, inside the enclosure, applications, mounting directly to a printed circuit board using a 6-32UNC screw. The single frequency band of PW antennas makes the job of antenna selection simple, with better performance in the target frequency band than multiband antennas and rejection of signals from unwanted frequencies.

Outperforms similar multi band solutions
Durable and flexible main shaft
Wide bandwidth

Related links