TE Connectivity L000502-02 Whip Antenna with RP SMA Connector, 5G
- RS Stock No.:
- 150-973
- Mfr. Part No.:
- L000502-02
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.78
(exc. VAT)
£6.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.78 |
| 10 + | £5.20 |
*price indicative
- RS Stock No.:
- 150-973
- Mfr. Part No.:
- L000502-02
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Frequency Range | 450 → 467.5 MHz | |
| Antenna Mounting Type | Connector | |
| Connector Type | RP SMA | |
| Gain | -1.4dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Weight | 12.4g | |
| Dimensions | 10.7 x 120mm | |
| Height | 120mm | |
| Width | 10.7mm | |
| Depth | 10.7mm | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -20°C | |
| Series | ANT-450 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 450 → 467.5 MHz | ||
Antenna Mounting Type Connector | ||
Connector Type RP SMA | ||
Gain -1.4dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Weight 12.4g | ||
Dimensions 10.7 x 120mm | ||
Height 120mm | ||
Width 10.7mm | ||
Depth 10.7mm | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
Series ANT-450 | ||
The Laird External Antennas Single Band Monopole LTE/5G Antennas are 450 MHz LTE series antennas which are rugged, low cost and easy to install. The antenna family is a compact antenna designed for embedded, inside the enclosure, applications, mounting directly to a printed circuit board using a 6-32UNC screw. The single frequency band of PW antennas makes the job of antenna selection simple, with better performance in the target frequency band than multiband antennas and rejection of signals from unwanted frequencies.
Outperforms similar multi band solutions
Durable and flexible main shaft
Wide bandwidth
Durable and flexible main shaft
Wide bandwidth
Related links
- TE Connectivity L000503-02 Whip Antenna with RP SMA Connector, 5G
- TE Connectivity L000502-01 Whip Antenna with SMA Connector, 5G
- TE Connectivity L000503-01 Whip Antenna with SMA Connector, 5G
- Amphenol ST0228-30-502-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-501-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Amphenol ST1226-20-501-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Amphenol ST1226-30-501-A Whip Antenna with RP SMA Connector UNII Zigbee IoT
- Molex 2203550011 Rod Multiband Antenna with RP SMA Connector, 5G (LTE)
