TE Connectivity L000503-01 Whip Antenna with SMA Connector, 5G

Bulk discount available

Subtotal (1 unit)*

£6.43

(exc. VAT)

£7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 984 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.43
10 +£5.79

*price indicative

RS Stock No.:
150-974
Mfr. Part No.:
L000503-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

450 → 467.5 MHz

Connector Type

SMA

Antenna Mounting Type

Connector

Gain

-3.5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Weight

8.6g

Dimensions

9.4 x 53.5mm

Height

53.5mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

ANT-450

COO (Country of Origin):
CN
The Laird External Antennas Single Band Monopole LTE/5G Antennas are 450 MHz LTE series antennas which are rugged, low cost and easy to install. The antenna family is a compact antenna designed for embedded, inside the enclosure, applications, mounting directly to a printed circuit board using a 6-32UNC screw. The single frequency band of PW antennas makes the job of antenna selection simple, with better performance in the target frequency band than multiband antennas and rejection of signals from unwanted frequencies.

Outperforms similar multi band solutions
Durable and flexible main shaft
Wide bandwidth

Related links