TE Connectivity 2108838-1 Square WiFi Antenna

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,550 unit(s), ready to ship
Units
Per unit
Per Pack*
10 - 40£0.79£7.90
50 - 90£0.724£7.24
100 - 490£0.649£6.49
500 - 990£0.535£5.35
1000 +£0.421£4.21

*price indicative

Packaging Options:
RS Stock No.:
235-1399
Mfr. Part No.:
2108838-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

2.4 GHz

Antenna Mounting Type

SMD

Gain

2.4dBi

Antenna Directivity

Omnidirectional

Series

GNSS

COO (Country of Origin):
KR
The TE Connectivity Embedded Ceramic Chip Antenna is linear polarization antenna which uses Wi-Fi 2.4 GHz, Bluetooth, ZigBee protocol. It has dimension of 3.2 mm x 1.6 mm x 1.2 mm. The following data is based on 10 x 30 mm ground size

Antenna connection type surface mount (SMT)
Antenna style embedded
Antenna protocol ISM / ZB / BT WIFI
Impedance 50 Ω
Active antenna no
VSWR (Max) < 2.0:1
Product weight .02 g
Polarization linear
Mounts to printed circuit board
Application by Region Bluetooth - Global - 2400 – 2500 MHz, WI-Fi - Global - 2400 – 2483.5 MHz, ZigBee - Global - 2400 – 2483.5 MHz

Related links