TE Connectivity 2108838-1 Square WiFi Antenna
- RS Stock No.:
- 235-1398
- Mfr. Part No.:
- 2108838-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-1398
- Mfr. Part No.:
- 2108838-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Frequency Range | 2.4 GHz | |
| Antenna Mounting Type | SMD | |
| Gain | 2.4dBi | |
| Antenna Directivity | Omnidirectional | |
| Series | GNSS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Frequency Range 2.4 GHz | ||
Antenna Mounting Type SMD | ||
Gain 2.4dBi | ||
Antenna Directivity Omnidirectional | ||
Series GNSS | ||
- COO (Country of Origin):
- KR
The TE Connectivity Embedded Ceramic Chip Antenna is linear polarization antenna which uses Wi-Fi 2.4 GHz, Bluetooth, ZigBee protocol. It has dimension of 3.2 mm x 1.6 mm x 1.2 mm. The following data is based on 10 x 30 mm ground size
Antenna connection type surface mount (SMT)
Antenna style embedded
Antenna protocol ISM / ZB / BT WIFI
Impedance 50 Ω
Active antenna no
VSWR (Max) < 2.0:1
Product weight .02 g
Polarization linear
Mounts to printed circuit board
Application by Region Bluetooth - Global - 2400 – 2500 MHz, WI-Fi - Global - 2400 – 2483.5 MHz, ZigBee - Global - 2400 – 2483.5 MHz
Antenna style embedded
Antenna protocol ISM / ZB / BT WIFI
Impedance 50 Ω
Active antenna no
VSWR (Max) < 2.0:1
Product weight .02 g
Polarization linear
Mounts to printed circuit board
Application by Region Bluetooth - Global - 2400 – 2500 MHz, WI-Fi - Global - 2400 – 2483.5 MHz, ZigBee - Global - 2400 – 2483.5 MHz
Related links
- TE Connectivity 2108838-1 Square WiFi Antenna
- TE Connectivity 2108832-1 Square WiFi Antenna
- Molex 215868-0001 Square WiFi Antenna
- Taoglas SWLP.2450.12.4.B.02 Square WiFi Antenna
- Molex 208482-0200 Square WiFi Antenna, WiFi
- Weidmüller 2788080000 Square WiFi Antenna with SMA Male Connector, WiFi
- Molex 206513-0001 Square WiFi Antenna, WiFi
- Molex 208482-0100 Square WiFi Antenna, WiFi
