Molex 208482-0200 Square WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.06

(exc. VAT)

£9.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,498 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£4.03£8.06
10 - 98£3.61£7.22
100 - 498£2.965£5.93
500 - 998£2.845£5.69
1000 +£2.775£5.55

*price indicative

RS Stock No.:
218-2161
Mfr. Part No.:
208482-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Gain

5.4dBi

Cable Length

200mm

Connector Gender

Female

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The Molex flex cable 2x2 MIMO antenna for 2.4 GHz to 6GHz applications, including LTE cellular. It is compatible with U.FL/I-PEX MHF connector with 200mm cable length and adhesive mounting.

Linear polarization
Net weight 1.941/g

Related links