Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi

Subtotal (1 pack of 10 units)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,970 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.468£4.68

*price indicative

RS Stock No.:
202-5753
Mfr. Part No.:
ANT-DB1-nSP250-T
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

RF Protocols

WiFi

Antenna Physical Form

Square

Frequency Range

2.4 GHz, 5.8 GHz

Mounting Type

PCB

Gain

2.7 → 4.3dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Weight

0.16g

Height

8.4mm

Width

1.1mm

Series

nSP250

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Linx noSplatch nSP250 is a surface-mount antenna for embedded WiFi/WLAN and other 2.4 GHz or 5.8 GHz ISM or U-NII frequency band application. It uses a grounded-line technique to achieve outstanding performance in a tiny surface-mount package. It exhibit low proximity effect with a very hemispherical radiation pattern, making it ideal for handheld device.

Direct surface-mount PCB attachment
Reflow- or hand-solder assembly

Related links