Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi
- RS Stock No.:
- 202-5752
- Mfr. Part No.:
- ANT-DB1-nSP250-T
- Brand:
- Linx
Subtotal (1 reel of 1000 units)*
£467.00
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.467 | £467.00 |
*price indicative
- RS Stock No.:
- 202-5752
- Mfr. Part No.:
- ANT-DB1-nSP250-T
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Square | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Mounting Type | PCB | |
| Gain | 2.7 → 4.3dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Weight | 0.16g | |
| Height | 8.4mm | |
| Width | 1.1mm | |
| Series | nSP250 | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols WiFi | ||
Antenna Physical Form Square | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Mounting Type PCB | ||
Gain 2.7 → 4.3dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Weight 0.16g | ||
Height 8.4mm | ||
Width 1.1mm | ||
Series nSP250 | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Linx noSplatch nSP250 is a surface-mount antenna for embedded WiFi/WLAN and other 2.4 GHz or 5.8 GHz ISM or U-NII frequency band application. It uses a grounded-line technique to achieve outstanding performance in a tiny surface-mount package. It exhibit low proximity effect with a very hemispherical radiation pattern, making it ideal for handheld device.
Direct surface-mount PCB attachment
Reflow- or hand-solder assembly
Reflow- or hand-solder assembly
Related links
- Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- Linx ANT-LTE-SP610-T Square WiFi Antenna 3G (UTMS), 4G (LTE)
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-LCD-SMA Whip WiFi Antenna with SMA Connector, WiFi
