Molex 208482-0100 Square WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 tape of 16 units)*

£27.168

(exc. VAT)

£32.608

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,984 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
16 - 96£1.698£27.17
112 - 496£1.652£26.43
512 - 992£1.487£23.79
1008 - 4992£1.394£22.30
5008 +£1.358£21.73

*price indicative

RS Stock No.:
218-2157
Mfr. Part No.:
208482-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Gain

5.9dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

100mm

COO (Country of Origin):
CN
The Molex flex cable 2x2 MIMO antenna for 2.4 GHz to 6GHz applications, including LTE cellular. It is compatible with U.FL/I-PEX MHF connector with 100mm cable length and adhesive mounting.

Linear polarization
Net weight 1.399/g

Related links