Molex 206513-0001 Square WiFi Antenna, WiFi
- RS Stock No.:
- 218-2134
- Mfr. Part No.:
- 206513-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 1800 units)*
£742.66
(exc. VAT)
£891.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £742.66 | £0.413 |
| 5 + | £736.72 | £0.409 |
*price indicative
- RS Stock No.:
- 218-2134
- Mfr. Part No.:
- 206513-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Square | |
| Gain | 2.4dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Square | ||
Gain 2.4dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Molex 206513 series is a ceramic antenna for 2.4GHz applications, including WI-FI, Bluetooth, ZigBee. It has 3mm of length and surface mounting.
Linear polarization
Net weight 0.104/g
Net weight 0.104/g
Related links
- Molex 206513-0001 Square WiFi Antenna, WiFi
- Molex 215868-0001 Square WiFi Antenna
- Molex 208482-0200 Square WiFi Antenna, WiFi
- Molex 208482-0100 Square WiFi Antenna, WiFi
- Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)
- Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi
- Mobilemark XW-24O-FP7 Square WiFi Antenna, WiFi
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
