Molex 206513-0001 Square WiFi Antenna, WiFi
- RS Stock No.:
- 218-2135
- Mfr. Part No.:
- 206513-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£18.875
(exc. VAT)
£22.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.755 | £18.88 |
| 50 - 75 | £0.74 | £18.50 |
| 100 - 225 | £0.58 | £14.50 |
| 250 - 475 | £0.568 | £14.20 |
| 500 + | £0.512 | £12.80 |
*price indicative
- RS Stock No.:
- 218-2135
- Mfr. Part No.:
- 206513-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Square | |
| Gain | 2.4dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Square | ||
Gain 2.4dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Molex 206513 series is a ceramic antenna for 2.4GHz applications, including WI-FI, Bluetooth, ZigBee. It has 3mm of length and surface mounting.
Linear polarization
Net weight 0.104/g
Net weight 0.104/g
Related links
- Molex 206513-0001 Square WiFi Antenna, WiFi
- Molex 215868-0001 Square WiFi Antenna
- Molex 208482-0200 Square WiFi Antenna, WiFi
- Molex 208482-0100 Square WiFi Antenna, WiFi
- Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)
- Mobilemark XW-24O-FP7 Square WiFi Antenna, WiFi
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi
