Mobilemark XW-24O-FP7 WiFi Antenna Bracket Mount with Type N Connector
- RS Stock No.:
- 195-2468
- Mfr. Part No.:
- XW-24O-FP7
- Brand:
- Mobilemark
Stock information currently inaccessible
- RS Stock No.:
- 195-2468
- Mfr. Part No.:
- XW-24O-FP7
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | WiFi Antenna | |
| Antenna Mount Type | Bracket | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | Type N | |
| Antenna Length | 4.25in | |
| Gain | 7dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 2.5GHz | |
| Impedance | 50Ω | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type WiFi Antenna | ||
Antenna Mount Type Bracket | ||
Minimum Frequency 2.4GHz | ||
Connector Type Type N | ||
Antenna Length 4.25in | ||
Gain 7dBi | ||
Connector Gender Female | ||
Maximum Frequency 2.5GHz | ||
Impedance 50Ω | ||
Standards/Approvals No | ||
Luxuls X-WAV™ Antenna family implements Clear-WAV™ Circular Polarization technology for increased signal penetration, less interference and extended wireless coverage. X-WAV antennas are widely implemented and recommended for use in mobile and Non- Line-of-Site (NLOS) applications. The Circular Polarization of the X-WAV signal pattern allows for superior penetration of obstacles such as trees, walls, and buildings. Other benefits include less susceptibility to multipath interference or noisy signals and enhanced interoperability with conventional systems.
