Taoglas SWLP.2450.12.4.B.02 Square WiFi Antenna
- RS Stock No.:
- 288-3853
- Distrelec Article No.:
- 302-20-290
- Mfr. Part No.:
- SWLP.2450.12.4.B.02
- Brand:
- Taoglas
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-3853
- Distrelec Article No.:
- 302-20-290
- Mfr. Part No.:
- SWLP.2450.12.4.B.02
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Antenna Physical Form | Square | |
| Frequency Range | 2.4 → 2.5 GHz | |
| Mounting Type | Surface Mount | |
| Antenna Mounting Type | SMD | |
| Gain | 2dBi | |
| Cable Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Antenna Physical Form Square | ||
Frequency Range 2.4 → 2.5 GHz | ||
Mounting Type Surface Mount | ||
Antenna Mounting Type SMD | ||
Gain 2dBi | ||
Cable Length 12mm | ||
- COO (Country of Origin):
- TW
The 12 x 12 x 4mm high gain 2.4GHz Wi-Fi SMD Patch Antenna is a top-notch solution for industrial applications in the 2.4GHz Wi-Fi, ISM, and ZigBee bands. With a focus on performance, reliability, and compliance, this antenna delivers exceptional quality and functionality for your wireless communication needs.
2.4 - 2.5GHz Wi-Fi Patch Antenna suitable for Wi-Fi/WLAN/ISM/ZigBee Industrial Applications
High Gain of 2dBi for enhanced signal strength and quality
RoHS and Reach Compliant for environmental responsibility
Ideal for fixed wireless applications with specific transmission focuses
Optimized for peak gain performance to meet regulatory requirements
High Gain of 2dBi for enhanced signal strength and quality
RoHS and Reach Compliant for environmental responsibility
Ideal for fixed wireless applications with specific transmission focuses
Optimized for peak gain performance to meet regulatory requirements
Related links
- MOXA ANT-WSB-PNF-12-02 Square WiFi Antenna with N Type Connector
- TE Connectivity 2108838-1 Square WiFi Antenna
- Molex 215868-0001 Square WiFi Antenna
- TE Connectivity 2108832-1 Square WiFi Antenna
- Molex 208482-0200 Square WiFi Antenna, WiFi
- Molex 206513-0001 Square WiFi Antenna, WiFi
- Molex 208482-0100 Square WiFi Antenna, WiFi
- Mobilemark XW-24O-FP7 Square WiFi Antenna, WiFi