Molex 208482-0100 Square WiFi Antenna, WiFi
- RS Stock No.:
- 218-2158
- Mfr. Part No.:
- 208482-0100
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£17.47
(exc. VAT)
£20.965
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,995 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £3.494 | £17.47 |
| 10 - 95 | £2.60 | £13.00 |
| 100 - 495 | £2.53 | £12.65 |
| 500 - 995 | £2.466 | £12.33 |
| 1000 + | £2.404 | £12.02 |
*price indicative
- RS Stock No.:
- 218-2158
- Mfr. Part No.:
- 208482-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Gain | 5.9dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Gain 5.9dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- CN
The Molex flex cable 2x2 MIMO antenna for 2.4 GHz to 6GHz applications, including LTE cellular. It is compatible with U.FL/I-PEX MHF connector with 100mm cable length and adhesive mounting.
Linear polarization
Net weight 1.399/g
Net weight 1.399/g
Related links
- Molex 208482-0100 Square WiFi Antenna, WiFi
- Molex 208482-0200 Square WiFi Antenna, WiFi
- Molex 206513-0001 Square WiFi Antenna, WiFi
- Mobilemark XW-24O-FP7 Square WiFi Antenna, WiFi
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi
- Huber+Suhner 1356.35.0003 Square WiFi Antenna with QMA Connector, WiFi
- Huber+Suhner 1324.19.0056 Square WiFi Antenna with SMA Connector, WiFi
