Molex 208482-0200 Square WiFi Antenna, WiFi
- RS Stock No.:
- 218-2159
- Mfr. Part No.:
- 208482-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 8 units)*
£19.84
(exc. VAT)
£23.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,496 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 8 - 8 | £2.48 | £19.84 |
| 16 - 96 | £2.23 | £17.84 |
| 104 - 496 | £2.089 | £16.71 |
| 504 - 992 | £2.034 | £16.27 |
| 1000 + | £1.984 | £15.87 |
*price indicative
- RS Stock No.:
- 218-2159
- Mfr. Part No.:
- 208482-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Gain | 5.4dBi | |
| Cable Length | 200mm | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Gain 5.4dBi | ||
Cable Length 200mm | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Molex flex cable 2x2 MIMO antenna for 2.4 GHz to 6GHz applications, including LTE cellular. It is compatible with U.FL/I-PEX MHF connector with 200mm cable length and adhesive mounting.
Linear polarization
Net weight 1.941/g
Net weight 1.941/g
Related links
- Molex 208482-0200 Square WiFi Antenna, WiFi
- Molex 208482-0100 Square WiFi Antenna, WiFi
- Molex 206513-0001 Square WiFi Antenna, WiFi
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- Mobilemark XW-24O-FP7 Square WiFi Antenna, WiFi
- Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi
- Huber+Suhner 1354.17.0001 Square WiFi Antenna with N Type Connector, WiFi
- Weidmüller 1367140000 Square WiFi Antenna with N Type Female Connector, WiFi
