Linx ANT-2.45-CHP-T Chip WiFi Antenna, Bluetooth (BLE), WiFi

Subtotal (1 pack of 5 units)*

£3.91

(exc. VAT)

£4.69

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,300 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.782£3.91

*price indicative

RS Stock No.:
202-5755
Mfr. Part No.:
ANT-2.45-CHP-T
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

Internal

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Chip

Antenna Mounting Type

SMD

Mounting Type

SMD

Gain

0.5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Series

CHP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Linx 2.45GHz CHP family is smallest high-performance chip antenna. They are ideal for embedding in wireless product including bluetooth, 802.11, home RF, zigbee and other popular standard. These tiny antenna use advanced low temperature co-fired ceramic (LTCC) technology.

It has 50O characteristic impedance
It has low loss
Wide bandwidth

Related links