Linx ANT-2.45-CHP-T Chip WiFi Antenna, Bluetooth (BLE), WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5754
Mfr. Part No.:
ANT-2.45-CHP-T
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

Internal

Antenna Physical Form

Chip

Frequency Range

2.4 GHz

Mounting Type

SMD

Antenna Mounting Type

SMD

Gain

0.5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Maximum Operating Temperature

+85°C

Series

CHP

Minimum Operating Temperature

-40°C

Related links