Molex 2192640001 Panel Antenna with SMA Connector, Cellular, GPS, WiFi
- RS Stock No.:
- 279-957
- Mfr. Part No.:
- 2192640001
- Brand:
- Molex
Subtotal (1 unit)*
£112.56
(exc. VAT)
£135.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.56 |
*price indicative
- RS Stock No.:
- 279-957
- Mfr. Part No.:
- 2192640001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | External | |
| RF Protocols | Cellular, GPS, WiFi | |
| Frequency Range | 698 → 960 MHz, 1561 → 1602 MHz, 1710 → 2690 MHz, 2400 → 2500 MHz, 3300 → 4200 MHz, 4400 → 5000 MHz, 5150 → 5850 MHz, 5925 → 7125 MHz | |
| Antenna Physical Form | Panel | |
| Connector Type | SMA | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive | |
| Gain | 7.8dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 1000mm | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External External | ||
RF Protocols Cellular, GPS, WiFi | ||
Frequency Range 698 → 960 MHz, 1561 → 1602 MHz, 1710 → 2690 MHz, 2400 → 2500 MHz, 3300 → 4200 MHz, 4400 → 5000 MHz, 5150 → 5850 MHz, 5925 → 7125 MHz | ||
Antenna Physical Form Panel | ||
Connector Type SMA | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive | ||
Gain 7.8dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 1000mm | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
The Molex External antenna is hinged with SMA Plug Male Connector. It is available in black colour.
IPC 1752A Class C
IPC 1752A Class D
IPC 1752A Class D
Related links
- Molex 2178531000 Panel Multiband Antenna with SMA Connector GPS, WiFi
- Schneider Electric PASA-ANT1 Panel Antenna with RP SMA Connector, WiFi
- RF Solutions ANT-GGWPUKS-SMA Puck Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO22/3M/SMAM/SMAM/SMAM/26 Puck Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Taoglas MA220.LB.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- Taoglas MA700.A.ABC.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- Molex 2123309100 Panel Antenna with MHF1 Connector, WiFi
- Molex 2084829100 Panel Antenna with MHF1 Connector, WiFi
