Molex 2123309100 Panel Antenna with MHF1 Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£1.85

(exc. VAT)

£2.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.85
10 - 99£1.67
100 - 499£1.53
500 - 999£1.42
1000 +£1.28

*price indicative

RS Stock No.:
180-956
Mfr. Part No.:
2123309100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2400 → 2500 MHz, 5150 → 5850 MHz, 5925 → 7125 MHz

Antenna Physical Form

Panel

Mounting Type

Adhesive

Connector Type

MHF1

Antenna Mounting Type

Adhesive

Gain

6.3dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
CN
The Molex Flexible automotive antenna with cable is compatible with MHF-1 Plug.

IPC 1752A Class C
IPC 1752A Class D

Related links