Ezurio EFB2455A3S-20MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi

Bulk discount available

Subtotal (1 bag of 50 units)*

£199.65

(exc. VAT)

£239.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£3.993£199.65
250 - 450£3.885£194.25
500 - 1200£3.782£189.10
1250 - 2450£3.685£184.25
2500 +£3.593£179.65

*price indicative

RS Stock No.:
248-7361
Mfr. Part No.:
EFB2455A3S-20MHF1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Plate

Mounting Type

Adhesive

Connector Type

MHF1

Antenna Mounting Type

Adhesive

Gain

3dBi

Connector Gender

Female

Cable Length

200mm

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The Laird Connectivity Flex PIFA is 2-dBi antenna with U.FL cable having 2.4 GHz frequency. It can be installed on different non-conductive surfaces and thicknesses, near metals or the human body as well as on the flat or curved surfaces.

Dual band antenna
Quick and easy installation
Adhesive holds to surface during humidity exposure and hot/cold cycles
RoHS-compliant

Related links