Ezurio EFB2455A3S-20MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- RS Stock No.:
- 248-7362
- Mfr. Part No.:
- EFB2455A3S-20MHF1
- Brand:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.20
(exc. VAT)
£5.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.20 |
| 10 - 24 | £4.09 |
| 25 - 49 | £3.99 |
| 50 + | £3.89 |
*price indicative
- RS Stock No.:
- 248-7362
- Mfr. Part No.:
- EFB2455A3S-20MHF1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WiFi Antenna | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Plate | |
| Antenna Mount Type | Adhesive | |
| Connector Type | MHF1 | |
| Minimum Frequency | 2.4GHz | |
| Gain | 3dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Cable Length | 200mm | |
| Maximum Frequency | 5GHz | |
| Antenna Internal Construction | PIFA | |
| Standards/Approvals | RoHS | |
| Series | FlexPIFA | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WiFi Antenna | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Plate | ||
Antenna Mount Type Adhesive | ||
Connector Type MHF1 | ||
Minimum Frequency 2.4GHz | ||
Gain 3dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Cable Length 200mm | ||
Maximum Frequency 5GHz | ||
Antenna Internal Construction PIFA | ||
Standards/Approvals RoHS | ||
Series FlexPIFA | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Flex PIFA is 2-dBi antenna with U.FL cable having 2.4 GHz frequency. It can be installed on different non-conductive surfaces and thicknesses, near metals or the human body as well as on the flat or curved surfaces.
Dual band antenna
Quick and easy installation
Adhesive holds to surface during humidity exposure and hot/cold cycles
RoHS-compliant
Related links
- Ezurio Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2455A3S-25MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2400A3S-22MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EMF2449A2-10MHF1 FPC WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFG2400A3S-10MHF1 PCB WiFi Antenna with MHF1 Connector, WiFi
- Ezurio PCB WiFi Antenna with MHF1 Connector, WiFi
- Molex 1461539100 Panel Antenna with MHF1 Connector, WiFi
- Molex 2084829100 Panel Antenna with MHF1 Connector, WiFi
