Ezurio EFB2400A3S-22MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- RS Stock No.:
- 248-7360
- Mfr. Part No.:
- EFB2400A3S-22MHF1
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 unit)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £4.79 |
| 10 - 24 | £4.66 |
| 25 - 49 | £4.54 |
| 50 + | £4.43 |
*price indicative
- RS Stock No.:
- 248-7360
- Mfr. Part No.:
- EFB2400A3S-22MHF1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Plate | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive | |
| Connector Type | MHF1 | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 220mm | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Plate | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive | ||
Connector Type MHF1 | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 220mm | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Flex PIFA is 2-dBi antenna with U.FL cable having 2.4 GHz frequency. It can be installed on different non-conductive surfaces and thicknesses, near metals or the human body as well as on the flat or curved surfaces.
Dual band antenna
Quick and easy installation
Adhesive holds to surface during humidity exposure and hot/cold cycles
RoHS-compliant
Quick and easy installation
Adhesive holds to surface during humidity exposure and hot/cold cycles
RoHS-compliant
Related links
- Ezurio EFB2400A3S-22MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2455A3S-20MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2455A3S-25MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFG2400A3S-10MHF1 PCB WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EMF2449A2-10MHF1 FPC WiFi Antenna with MHF1 Connector, WiFi
- Molex 1461539100 Panel Antenna with MHF1 Connector, WiFi
- Molex 2123309100 Panel Antenna with MHF1 Connector, WiFi
- Molex 2084829100 Panel Antenna with MHF1 Connector, WiFi
