Molex 2084829100 Panel Antenna with MHF1 Connector, WiFi
- RS Stock No.:
- 180-955
- Mfr. Part No.:
- 2084829100
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.91 |
| 10 - 99 | £1.72 |
| 100 - 499 | £1.59 |
| 500 - 999 | £1.46 |
| 1000 + | £1.31 |
*price indicative
- RS Stock No.:
- 180-955
- Mfr. Part No.:
- 2084829100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Panel | |
| Frequency Range | 2400 → 2500 MHz, 5150 → 5850 MHz, 5925 → 7125 MHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive | |
| Connector Type | MHF1 | |
| Gain | 5.9dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Panel | ||
Frequency Range 2400 → 2500 MHz, 5150 → 5850 MHz, 5925 → 7125 MHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive | ||
Connector Type MHF1 | ||
Gain 5.9dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
The Molex Flexible automotive antenna with cable is compatible with MHF-1 Plug.
IPC 1752A Class C
IPC 1752A Class D
IPC 1752A Class D
Related links
- Molex 2123309100 Panel Antenna with MHF1 Connector, WiFi
- Molex 1461539100 Panel Antenna with MHF1 Connector, WiFi
- Ezurio EFG2400A3S-10MHF1 PCB WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2400A3S-22MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2455A3S-20MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2455A3S-25MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EMF2449A2-10MHF1 FPC WiFi Antenna with MHF1 Connector, WiFi
- Molex 2079019100 Panel Antenna with MHF1 Connector
