Molex 2079019100 Panel Antenna with MHF1 Connector

Bulk discount available

Subtotal (1 unit)*

£1.98

(exc. VAT)

£2.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.98
10 - 99£1.78
100 - 499£1.65
500 - 999£1.51
1000 +£1.36

*price indicative

RS Stock No.:
180-953
Mfr. Part No.:
2079019100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

Frequency Range

600 → 960 MHz, 1500 → 3000 MHz, 3000 → 6000 MHz

Antenna Physical Form

Panel

Connector Type

MHF1

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Gain

5.4dBi

Connector Gender

Male

Cable Length

100mm

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The Molex Flexible automotive antenna with cable is compatible with MHF-1 Plug.

IPC 1752A Class C
IPC 1752A Class D

Related links