Molex 2119969100 Panel Antenna with MHF1 Connector, Ultra Wideband (UWB)

Bulk discount available

Subtotal (1 unit)*

£1.98

(exc. VAT)

£2.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.98
10 - 99£1.78
100 - 499£1.65
500 - 999£1.51
1000 +£1.36

*price indicative

RS Stock No.:
180-952
Mfr. Part No.:
2119969100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

Ultra Wideband (UWB)

Internal/External

Internal

Frequency Range

5800 → 6000 MHz, 6000 → 8000 MHz

Antenna Physical Form

Panel

Connector Type

MHF1

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Gain

6.4dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
CN
The Molex Flexible automotive antenna with cable is compatible with MHF-1 Plug.

IPC 1752A Class C
IPC 1752A Class D

Related links