Molex 2178531000 Panel Multiband Antenna with SMA Connector, 5G, GPS, WiFi
- RS Stock No.:
- 180-958
- Mfr. Part No.:
- 2178531000
- Brand:
- Molex
Subtotal (1 unit)*
£112.67
(exc. VAT)
£135.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.67 |
*price indicative
- RS Stock No.:
- 180-958
- Mfr. Part No.:
- 2178531000
- Brand:
- Molex
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
| Brand | Molex | |
| RF Protocols | 5G, GPS, WiFi | |
| Frequency Range | 600 → 960 MHz, 1400 → 1550 MHz, 1710 → 2690 MHz, 2400 → 2500 MHz, 3300 → 5000 MHz | |
| Connector Type | SMA | |
| Gain | 1 dBi, 3.5 dBi, 3.6 dBi, 4.5 dBi | |
| Antenna Physical Form | Panel | |
| Internal/External | External | |
| Antenna Mounting Type | Adhesive | |
| Series | 217853 | |
| Lead Length | 1000mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 5G, GPS, WiFi | ||
Frequency Range 600 → 960 MHz, 1400 → 1550 MHz, 1710 → 2690 MHz, 2400 → 2500 MHz, 3300 → 5000 MHz | ||
Connector Type SMA | ||
Gain 1 dBi, 3.5 dBi, 3.6 dBi, 4.5 dBi | ||
Antenna Physical Form Panel | ||
Internal/External External | ||
Antenna Mounting Type Adhesive | ||
Series 217853 | ||
Lead Length 1000mm | ||
- COO (Country of Origin):
- CN
The Molex External antenna is has cables with SMA Plug male connectors with adhesive mounting.
IPC 1752A Class C
IPC 1752A Class D
IPC 1752A Class D
Related links
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- Taoglas TG.35.8113 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Taoglas TG.30.8112 Multi-Band Antenna with SMA Male Connector 3G (UTMS) 5G WiFi (Dual
- Siretta OSCAR20A/5M/SMAM/S/S/15 Multiband Antenna with SMA Connector 3G (UTMS) 5G, GPS
- Taoglas MA220.LB.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- Taoglas MA700.A.ABC.001 Multiband Antenna with SMA Male Connector GPS, WiFi
- RF Solutions ANT-M5PUK-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)