TE Connectivity L000501-01 Helical Antenna with 6-32UNC Screw Connector, 5G
- RS Stock No.:
- 150-970
- Mfr. Part No.:
- L000501-01
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.79
(exc. VAT)
£4.548
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.895 | £3.79 |
| 20 + | £1.71 | £3.42 |
*price indicative
- RS Stock No.:
- 150-970
- Mfr. Part No.:
- L000501-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G | |
| Internal/External | External | |
| Antenna Physical Form | Helical | |
| Frequency Range | 450 → 467.5 MHz | |
| Mounting Type | Screw Mount | |
| Connector Type | 6-32UNC Screw | |
| Antenna Mounting Type | Screw | |
| Gain | -0.2dBi | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Weight | 4.5g | |
| Dimensions | 5.2 x 52mm | |
| Height | 52mm | |
| Series | ANT-450 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Internal/External External | ||
Antenna Physical Form Helical | ||
Frequency Range 450 → 467.5 MHz | ||
Mounting Type Screw Mount | ||
Connector Type 6-32UNC Screw | ||
Antenna Mounting Type Screw | ||
Gain -0.2dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Weight 4.5g | ||
Dimensions 5.2 x 52mm | ||
Height 52mm | ||
Series ANT-450 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
The Laird External Antennas Single Band Monopole LTE/5G Antennas are 450 MHz LTE series antennas which are rugged, low cost and easy to install. The antenna family is a compact antenna designed for embedded, inside the enclosure, applications, mounting directly to a printed circuit board using a 6-32UNC screw. The single frequency band of PW antennas makes the job of antenna selection simple, with better performance in the target frequency band than multiband antennas and rejection of signals from unwanted frequencies.
Outperforms similar multi band solutions
Available with radome or exposed element
Durable and flexible main shaft
Wide bandwidth
Weather resistant
Available with radome or exposed element
Durable and flexible main shaft
Wide bandwidth
Weather resistant
Related links
- TE Connectivity L000500-01 Helical Antenna with 6-32UNC Screw Connector, 5G
- Linx ANT-8/9-PW-LPN Helical Omnidirectional Antenna with 6-32UNC Screw Connector LoRaWAN, WiFi
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
- Linx 2445750-1 Helical Antenna, WiFi
- TE Connectivity L000503-01 Whip Antenna with SMA Connector, 5G
- TE Connectivity L000502-01 Whip Antenna with SMA Connector, 5G
- Abracon APAMSJ-137 Rod WiFi Antenna with SMA Connector, 5G
- Linx ANT-5GW-IPW3-NP Round WiFi Antenna with SMA 5G
