TE Connectivity L000500-01 Helical Antenna with 6-32UNC Screw Connector, 5G
- RS Stock No.:
- 150-969
- Mfr. Part No.:
- L000500-01
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.44 | £4.88 |
| 20 + | £2.195 | £4.39 |
*price indicative
- RS Stock No.:
- 150-969
- Mfr. Part No.:
- L000500-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | 5G | |
| Frequency Range | 450 → 467.5 MHz | |
| Antenna Physical Form | Helical | |
| Connector Type | 6-32UNC Screw | |
| Antenna Mounting Type | Screw | |
| Mounting Type | Screw Mount | |
| Gain | -1.1dBi | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Dimensions | 10.5 x 50.3mm | |
| Weight | 6.3g | |
| Height | 50.3mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Series | ANT-450 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols 5G | ||
Frequency Range 450 → 467.5 MHz | ||
Antenna Physical Form Helical | ||
Connector Type 6-32UNC Screw | ||
Antenna Mounting Type Screw | ||
Mounting Type Screw Mount | ||
Gain -1.1dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Dimensions 10.5 x 50.3mm | ||
Weight 6.3g | ||
Height 50.3mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Series ANT-450 | ||
The Laird External Antennas Single Band Monopole LTE/5G Antennas are 450 MHz LTE series antennas which are rugged, low cost and easy to install. The antenna family is a compact antenna designed for embedded, inside the enclosure, applications, mounting directly to a printed circuit board using a 6-32UNC screw. The single frequency band of PW antennas makes the job of antenna selection simple, with better performance in the target frequency band than multiband antennas and rejection of signals from unwanted frequencies.
Outperforms similar multi band solutions
Available with radome or exposed element
Durable and flexible main shaft
Wide bandwidth
Weather resistant
Available with radome or exposed element
Durable and flexible main shaft
Wide bandwidth
Weather resistant
Related links
- TE Connectivity L000501-01 Helical Antenna with 6-32UNC Screw Connector, 5G
- Linx ANT-8/9-PW-LPN Helical Omnidirectional Antenna with 6-32UNC Screw Connector LoRaWAN, WiFi
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
- TE Connectivity L000503-01 Whip Antenna with SMA Connector, 5G
- TE Connectivity L000502-01 Whip Antenna with SMA Connector, 5G
- Abracon APAMSJ-137 Rod WiFi Antenna with SMA Connector, 5G
- Huber+Suhner 1399.32.0020 Round Multiband Antenna with NEX10 Connector, 5G
- Huber+Suhner 1399.32.0021 Round Multiband Antenna with NEX10 Connector, 5G
