Huber+Suhner 1399.32.0021 Round Multi-Band Antenna with NEX10 Connector, 5G
- RS Stock No.:
- 292-129
- Mfr. Part No.:
- 1399.32.0021
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£235.55
(exc. VAT)
£282.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.55 |
*price indicative
- RS Stock No.:
- 292-129
- Mfr. Part No.:
- 1399.32.0021
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| RF Protocols | 5G | |
| Antenna Physical Form | Round | |
| Connector Type | NEX10 | |
| Minimum Frequency | 617MHz | |
| Bandwidth | 6GHz | |
| Antenna Mount Type | Ceiling | |
| Gain | 5dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6000MHz | |
| Standards/Approvals | ISO 14001, EN9100, UL 94-V0, AS, UL 746C, ISO, TS 16949 AND IRIS, ISO 9001 | |
| Series | 1399.32.0021 | |
| Number of Bands | 5 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
RF Protocols 5G | ||
Antenna Physical Form Round | ||
Connector Type NEX10 | ||
Minimum Frequency 617MHz | ||
Bandwidth 6GHz | ||
Antenna Mount Type Ceiling | ||
Gain 5dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 6000MHz | ||
Standards/Approvals ISO 14001, EN9100, UL 94-V0, AS, UL 746C, ISO, TS 16949 AND IRIS, ISO 9001 | ||
Series 1399.32.0021 | ||
Number of Bands 5 | ||
- COO (Country of Origin):
- PL
The Huber & Suhner omnidirectional antenna is designed to cover cellular bands from 617 MHz to 6000 MHz, offering reliable performance across a wide frequency range. With a 4 dBi gain and vertical polarization, this antenna ensures strong signal reception and optimal connectivity for various applications.
Smart bracket system is included
Related links
- Huber+Suhner 1399.32.0020 Round Multi-Band Antenna with NEX10 Connector, 5G
- Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna with NEX10 Connector, 5G
- Huber+Suhner 1399.32.0004 Round Multi-Band Antenna with NEX10 Connector, 4G/5G
- Huber+Suhner 1399.32.0014 Dome Multi-Band Antenna with Network Connection Side 5G
- Huber+Suhner 1399.17.0253 Round Multi-Band Antenna with Type N Connector, 4G/5G
- Weidmüller 2788120000 Round Multi-Band Antenna with SMA Male Connector, 5G
- Siemens 6GK5897-5PN00-0AA0 Round Multi-Band Antenna with Type N Female Connector, 5G
- Huber+Suhner 1399.31.0004 Round Multi-Band Antenna with Jack Socket Connector, WiFi
