Linx 2445750-1 Helical Antenna, WiFi
- RS Stock No.:
- 180-950
- Mfr. Part No.:
- 2445750-1
- Brand:
- Linx
Subtotal (1 pack of 2 units)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,380 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.35 | £2.70 |
*price indicative
- RS Stock No.:
- 180-950
- Mfr. Part No.:
- 2445750-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2400 → 2500 MHz | |
| Antenna Physical Form | Helical | |
| Antenna Mounting Type | SMD | |
| Mounting Type | Surface Mount | |
| Gain | 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Helical | |
| Dimensions | 36.9 x 7.0 x 7.0mm | |
| Weight | 0g | |
| Height | 7mm | |
| Width | 36.9mm | |
| Depth | 7mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Series | 2445750 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2400 → 2500 MHz | ||
Antenna Physical Form Helical | ||
Antenna Mounting Type SMD | ||
Mounting Type Surface Mount | ||
Gain 3dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Helical | ||
Dimensions 36.9 x 7.0 x 7.0mm | ||
Weight 0g | ||
Height 7mm | ||
Width 36.9mm | ||
Depth 7mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Series 2445750 | ||
- COO (Country of Origin):
- TW
The Linx Vertical Helical Antenna is a compact surface mount helical antenna designed for 2.4 GHz ISM frequency band applications such as Bluetooth and ZigBee. The 2.4 GHz Vertical Helical Antenna is made from 0.6 mm diameter nickel plated high carbon steel for use in PCB mount installations requiring a rugged, compact and omnidirectional embedded antenna. The connector style base of the antenna ensures proper mounting for uniform performance in high volume manufacturing.
Direct PCB attachment
Reflow or hand solder assembly
Omnidirectional radiation pattern
Reflow or hand solder assembly
Omnidirectional radiation pattern
Target Applications
450 MHz Cellular LTE-M (CAT-M1), NB-IoT
LTE bands 72, 73 and 31
Hand-held devices
Internet of Things (IoT) devices
Remote control, monitoring and sensing
LTE bands 72, 73 and 31
Hand-held devices
Internet of Things (IoT) devices
Remote control, monitoring and sensing
Related links
- Linx ANT-8/9-PW-LPN Helical Omnidirectional Antenna with 6-32UNC Screw Connector LoRaWAN, WiFi
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- Linx ANT-868-PW-LP Whip WiFi Antenna, WiFi
- Linx ANT-DB1-nSP250-T Square WiFi Antenna, WiFi
- Linx ANT-B13-PW-QW Whip WiFi Antenna, WiFi
- Linx ANT-868-JJB-ST Dome WiFi Antenna, WiFi
- Linx ANT-490-PW-QW Whip WiFi Antenna, WiFi
- Linx ANT-W63-MSA-TH1 PCB WiFi Antenna, WiFi
