Legamaster Notice Board, 1.2 m Height, 760 mm Width

Subtotal (1 unit)*

£465.43

(exc. VAT)

£558.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£465.43

*price indicative

RS Stock No.:
885-945
Mfr. Part No.:
868937000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

Notice Board

Magnetic

Yes

Writing Surface Height

1.2m

Writing Surface Width

760mm

Material

Enamelled

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Legamaster mobile multiboard is a versatile solution designed for collaborative environments. It combines a whiteboard, pinboard, and flipchart to support dynamic group work in various settings, including offices and workshops.

Includes click-on paper hooks for flexible flipchart paper use

Easy mobility between rooms facilitated by four lockable castors

Double-sided design allows for effective utilisation of space

Magnetic enamel steel board surface ensures Durable writing experience

Supported by a lifetime warranty on the Ceramic Steel surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy