Nobo White Board, 1.2 m Height, 2.4 m Width

Subtotal (1 unit)*

£203.82

(exc. VAT)

£244.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.82

*price indicative

RS Stock No.:
652-612
Mfr. Part No.:
1905214
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Magnetic

Yes

Product Type

White Board

Writing Surface Height

1.2m

Writing Surface Width

2.4m

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The Nobo steel magnetic whiteboard is designed to enhance your workspace with a perfect blend of functionality and style. Ideal for both educational and professional settings, this whiteboard offers a robust steel surface that ensures an increased level of erasability, making it perfect for frequent use. Measuring 2400x1200mm, it provides ample space for notes, brainstorming, and presentations. The anodised aluminium trim not only gives it a modern look but also contributes to its durability, while the wall mounting feature ensures secure installation. Complete with a convenient whiteboard pen tray and a 15-year surface guarantee, The Nobo whiteboard is engineered for longevity and practicality.

Steel magnetic surface delivers enhanced erasability for daily use

Generous dimensions of 2400 x 1200mm provide ample writing space

Stylish anodised aluminium trim adds durability and a contemporary flair

Includes a whiteboard pen tray for easy access to writing tools

Fixed with through corner wall mounting for secure installation

Backed by a 15-year surface guarantee for peace of mind

Allows for seamless integration into various settings, from classrooms to offices

Ergonomically designed for frequent use, ensuring a consistent writing experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy