Legamaster Notice Board, 1.2 m Height, 900 mm Width
- RS Stock No.:
- 885-980
- Mfr. Part No.:
- 868507000
- Brand:
- Legamaster
Subtotal (1 unit)*
£97.70
(exc. VAT)
£117.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.70 |
*price indicative
- RS Stock No.:
- 885-980
- Mfr. Part No.:
- 868507000
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Notice Board | |
| Magnetic | Yes | |
| Writing Surface Height | 1.2m | |
| Writing Surface Width | 900mm | |
| Material | Lacquered Steel Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Notice Board | ||
Magnetic Yes | ||
Writing Surface Height 1.2m | ||
Writing Surface Width 900mm | ||
Material Lacquered Steel Board | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legamaster UNITE combiboard is a dual-function writing and pinning surface, Ideal for efficient communication and ideation.
Space-saving design combines a whiteboard and pinboard for versatility
Smooth writing and dry erase performance enhance usability
Compatible with magnets and push pins for easy note attachment
Concealed wall mounting provides a neat appearance
Fifteen-year guarantee on surface write Ability and wipeAbility with proper accessories
Constructed from FSC certified materials for sustainability
Height adjustable and features a marker tray
Robust aluminium frame with Durable plastic corner caps
