Legamaster White Board, 1.2 m Height, 1.8 m Width
- RS Stock No.:
- 456-2877
- Mfr. Part No.:
- 1022-74
- Brand:
- Legamaster
Subtotal (1 unit)*
£321.81
(exc. VAT)
£386.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.81 |
*price indicative
- RS Stock No.:
- 456-2877
- Mfr. Part No.:
- 1022-74
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 1.2m | |
| Writing Surface Width | 1.8m | |
| Material | Lacquered Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 1.2m | ||
Writing Surface Width 1.8m | ||
Material Lacquered Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Legamaster Magnetic White Board
The Legamaster magnetic whiteboard is a high-quality product made of lacquered steel board surface. It has 1200mm writing surface height, 1800mm writing surface wide, and 11mm deep. This is suitable for working on dry wipe board markers. It has an aluminium frame with dark grey plastic corner caps and 30cm maker tray. It is enabled with an easy wall mounting with a concealed slot system. It can be mounted either horizontally or vertically. This product consists of a complete mounting set, marker tray, and a board marker.
