Legamaster Notice Board, 1.2 m Height, 760 mm Width
- RS Stock No.:
- 885-946
- Mfr. Part No.:
- 868938000
- Brand:
- Legamaster
Subtotal (1 unit)*
£465.43
(exc. VAT)
£558.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.43 |
*price indicative
- RS Stock No.:
- 885-946
- Mfr. Part No.:
- 868938000
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Magnetic | Yes | |
| Product Type | Notice Board | |
| Writing Surface Height | 1.2m | |
| Writing Surface Width | 760mm | |
| Material | Enamelled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Magnetic Yes | ||
Product Type Notice Board | ||
Writing Surface Height 1.2m | ||
Writing Surface Width 760mm | ||
Material Enamelled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster mobile multiboard serves as an effective tool for various environments, accommodating diverse group activities with its multifunctional surface designed for efficiency and organisation.
Magnetic enamel steel surface ensures durability and easy maintenance
Height-adjustable design enhances flexibility in use
Tool-free mounting simplifies setup and assembly
