Kern PLS 4200-2F Precision Balance Weighing Scale, 4.2kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£884.55

(exc. VAT)

£1,061.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£884.55

*price indicative

RS Stock No.:
788-8933
Mfr. Part No.:
PLS 4200-2F
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

4.2kg

Scale Type

Precision Balance

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

160mm

Net Weight

4kg

Model Number p

PLS 4200-2F

Maximum Operating Temperature

+35°C

Minimum Operating Temperature

+5°C

COO (Country of Origin):
CN

PLS Series Scales


Professional PLS series scales ideal for use within small spaces.

Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.

Related links