Adam CBX1201 Compact Balance Weighing Scale, 1.2kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£150.79

(exc. VAT)

£180.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.79

*price indicative

RS Stock No.:
222-6430
Mfr. Part No.:
CBX1201
Brand:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

1.2kg

Scale Type

Compact Balance

Resolution

0.1 g

Parts Counting

Yes

Interface Type

USB

Display Type

LCD

Plug Type

USB

Weigh Pan Width

148mm

Weigh Pan Length

148mm

Weigh Pan Height

7mm

Weighing Modes

lb, g, oz, N

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Net Weight

700g

Standards/Approvals

RoHS

Model Number

CBX1201

Calibrated

RSCAL

COO (Country of Origin):
CH
The Adam Equipment Co Ltd CBX Series portable balances are ideal for use in education, laboratories, offices or production control. It has weighing capacity of 1200g. The bright LCD display shows 18mm digits and includes a low battery indicator. No need to replace batteries as the CBX comes standard with an internal rechargeable battery. Calibrating the CBX is easily done with the keypad to ensure accurate and precise results at all times. Applications include weighing & parts counting.

Solid ABS housing is durable for industrial use

Vivid backlit LCD easily visible in any lighting conditions

Auto power-off to save energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy