Kern CFS 300-3 Counting Weighing Scale, 300g Weight Capacity, RSCAL
- RS Stock No.:
- 192-6465
- Mfr. Part No.:
- CFS 300-3
- Brand:
- Kern
Subtotal (1 unit)*
£579.27
(exc. VAT)
£695.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £579.27 |
*price indicative
- RS Stock No.:
- 192-6465
- Mfr. Part No.:
- CFS 300-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 300g | |
| Scale Type | Counting | |
| Resolution | 0.001 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | 3-Pin (Global), Type C | |
| Weigh Pan Height | 64mm | |
| Weigh Pan Diameter | 80mm | |
| Weigh Pan Width | 158mm | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Net Weight | 2.5kg | |
| Model Number | CFS 300-3 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 300g | ||
Scale Type Counting | ||
Resolution 0.001 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type 3-Pin (Global), Type C | ||
Weigh Pan Height 64mm | ||
Weigh Pan Diameter 80mm | ||
Weigh Pan Width 158mm | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Net Weight 2.5kg | ||
Model Number CFS 300-3 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Kern CFS Series Counting Scale
Kern CFS Series Professional counting balance with 100 item memories and second balance Interface and counting resolution of 75000 points. Ideal for portioning, dispensing and grading.
Features and Benefits
• Memory (PLU) for 100 items with extra text, reference weight and tare weight;• Programmable using numerical key pad: Required reference quantity, known reference weight;• Fill-to-target Function: Programmable target weight;• An acoustic and Visual signal is displayed when the target Value is reached;• Precise Counting;• Second balance Interface to construct a high-resolution counting system, e. g. with weighing bridges KFP V20
Related links
- Kern CFS 300-3 Counting Weighing Scale, 300g Weight Capacity
- Kern EMS 300-3 Precision Weighing Scale RSCAL
- Kern PCB 300-2-2023e Precision Balance Weighing Scale RSCAL
- RS PRO Bench Weighing Scale RSCAL
- Kern EMS 300-3 Precision Weighing Scale, 300g Weight Capacity
- Kern EWJ 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PFB 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern EWJ 300-3H Platform Weighing Scale, 300g Weight Capacity
