Kern EWJ 300-3H Platform Weighing Scale, 300g Weight Capacity
- RS Stock No.:
- 908-357
- Mfr. Part No.:
- EWJ 300-3H
- Brand:
- Kern
Subtotal (1 unit)*
£524.98
(exc. VAT)
£629.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £524.98 |
*price indicative
- RS Stock No.:
- 908-357
- Mfr. Part No.:
- EWJ 300-3H
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 300g | |
| Scale Type | Platform | |
| Resolution | 300.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | g | |
| Weigh Pan Height | 321mm | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Width | 220mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 3.6kg | |
| Standards/Approvals | CE | |
| Model Number | EWJ 300-3H | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 300g | ||
Scale Type Platform | ||
Resolution 300.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes g | ||
Weigh Pan Height 321mm | ||
Weigh Pan Length 340mm | ||
Weigh Pan Width 220mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 3.6kg | ||
Standards/Approvals CE | ||
Model Number EWJ 300-3H | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers high-quality measurement with automatic internal adjustment, ensuring reliable performance for laboratory applications and precise weighing tasks to meet stringent requirements.
Weighing capacity of 300 g with readability of 0.001 g for accurate measurements
Automatic internal calibration system enhances accuracy without manual intervention
Durable housing constructed from plastic and stainless steel, providing robust protection
Related links
- Kern EWJ 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern IFC 300K-2 Platform Weighing Scale, 300g Weight Capacity
- Kern CFS 300-3 Counting Weighing Scale, 300g Weight Capacity
- Kern CFS 300-3 Counting Weighing Scale RSCAL
- Kern EMS 300-3 Precision Weighing Scale, 300g Weight Capacity
- Kern PFB 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PCB 300-2-2023e Precision Balance Weighing Scale RSCAL
