Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity, RSCAL

Subtotal (1 unit)*

£331.60

(exc. VAT)

£397.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.60

*price indicative

RS Stock No.:
275-3877
Mfr. Part No.:
PCB 300-2-2023e
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300g

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Interface Type

USB, WiFi, Ethernet, RS232, Bluetooth

Plug Type

EU, US, UK

Display Type

LCD

Weigh Pan Length

245mm

Weigh Pan Width

163mm

Weighing Modes

Tolerance Weighing, Tare function, PreTare, Counting, Percentage Weighing, Summing Level, Underfloor Weighing

Minimum Operating Temperature

-10°C

Weigh Pan Height

65mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

0.85kg

Model Number

PCB 300-2-2023e

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern Precision balance having the standard in the laboratory which is ideal for a wide range of applications for industry 4.0. It has single-range balance and strain gauge weighing system and capacity 300 g. It has LCD display with screen size 89x30 mm. The weighing plate is made of stainless steel.

Number of keys for operation 5

Auto-off interval(s) in mains power mode

Percentage determination

Counting function

Tolerance weighing

Related links