Adam Equipment Co Ltd CPW Plus 75M Platform Weighing Scale, 75kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£438.29

(exc. VAT)

£525.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£438.29

*price indicative

RS Stock No.:
126-0466
Mfr. Part No.:
CPW Plus 75M
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

75kg

Scale Type

Platform

Resolution

20 g

Calibrated

RSCAL

Parts Counting

No

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

500 x 500mm

Weighpan Length

500mm

Weighpan Width

500mm

Weighpan Height

78mm

Net Weight

8.5kg

Model Number p

CPW Plus 75M

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
GB

CPW-plus M Series Weighing Scales


The CPW-plus M series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

Features and Benefits


Colour coded keys
Hold function
Full range tare
Zero Tracking
Kg/ lb/ oz/ lb and oz switchable
Large backlit LCD display
Colour coded, sealed keypad
Four load cell construction
Wall mount bracket
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Stainless steel weighing pan with remote indicator
Simple 4 button operation
Non-slip adjustable levelling feet
Tare function
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Precision load cell technology

Models


CPW-plus 35M, CPW-plus 75M, CPW-plus 150M and CPW-plus 200M

Application Information


Ideal for animal / dynamic weighing

Related links