Adam Equipment Co Ltd Platform Weighing Scale, 75kg Weight Capacity, RSCAL
- RS Stock No.:
- 126-0469
- Mfr. Part No.:
- CPW Plus 75L
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£489.20
(exc. VAT)
£587.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £489.20 |
*price indicative
- RS Stock No.:
- 126-0469
- Mfr. Part No.:
- CPW Plus 75L
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 75kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 20 g | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Weighing Modes | lb, kg, oz | |
| Weigh Pan Length | 900mm | |
| Weigh Pan Height | 80mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Width | 600mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, cUL | |
| Net Weight | 17kg | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 75kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 20 g | ||
Parts Counting No | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Weighing Modes lb, kg, oz | ||
Weigh Pan Length 900mm | ||
Weigh Pan Height 80mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Width 600mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, cUL | ||
Net Weight 17kg | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
CPW-plus L Series Floor Scales
Adam Equipments range of CPW-plus L floor scales offer straightforward, high capacity weighing. The 600x900mm stainless steel base is large enough for most general industrial weighing tasks, and handles and wheels mean these scales can be easily to move to where they are needed, or stored away when not in use.;Available with 75kg capacity (CPW-plus 75L), 150kg capacity (CPW-plus 150L), 200kg capacity (CPW-plus 200L) and 300kg capacity (CPW-plus 300L).
Features and Benefits
Colour coded keys
Hold function
Full range tare
Zero Tracking to ensure the reading always returns to zero
Kg/ lb/ oz/ lb & oz switchable
Large backlit LCD display
Four load cell construction
Wall mount bracket for indicator
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Simple 4 button operation
Tare function
Wheels to allow easy movement
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
3 year manufacturers warranty
Models
CPW-plus 35L, CPW-plus 75L, CPW-plus 150L, CPW-plus 200L and CPW-plus 300L
Application Information
General industrial weighing
Animal weighing
Related links
- Adam Equipment Co Ltd Platform Weighing Scale, 75kg Weight Capacity
- Adam Equipment Co Ltd Platform Weighing Scale, 75kg Weight Capacity RSCAL
- Adam Equipment Co Ltd Platform Weighing Scale, 6kg Weight Capacity RSCAL
- Adam Equipment Co Ltd Platform Weighing Scale, 200kg Weight Capacity RSCAL
- Adam Equipment Co Ltd Platform Weighing Scale, 35kg Weight Capacity RSCAL
- Adam Equipment Co Ltd Platform Weighing Scale, 300kg Weight Capacity RSCAL
- Adam Equipment Co Ltd Platform Weighing Scale, 150kg Weight Capacity RSCAL
- Adam Equipment Co Ltd Platform Weighing Scale, 15kg Weight Capacity RSCAL

