Kern KBP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 920-720
- Mfr. Part No.:
- KBP 6V20LM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£174.99
(exc. VAT)
£209.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.99 |
*price indicative
- RS Stock No.:
- 920-720
- Mfr. Part No.:
- KBP 6V20LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 3.8kg | |
| Model Number | KBP 6V20LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 3.8kg | ||
Model Number KBP 6V20LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern precision platform scale offers exceptional weighing capabilities in a Durable design, featuring a stainless steel weighing plate and a robust painted steel base, Ideal for versatile use in demanding environments.
IP65-rated load cell ensures protection against dust and water splashes
Operating temperature range of -10 °C to 40 °C accommodates various environments
Adjustable levelling feet facilitate stable placement on uneven surfaces
Related links
- Kern KFP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KBP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern KBP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V40M Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern SFE 6K-3NM Platform Weighing Scale, 6kg Weight Capacity
