Kern KFP 6V40M Platform Weighing Scale, 6kg Weight Capacity

Image representative of range

Subtotal (1 unit)*

£699.97

(exc. VAT)

£839.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£699.97

*price indicative

RS Stock No.:
863-020
Mfr. Part No.:
KFP 6V40M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Product Type

Weighing Scale

Scale Type

Platform

Weigh Pan Height

107mm

Weigh Pan Width

240mm

Weigh Pan Length

300mm

Weighing Modes

mg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

7kg

Standards/Approvals

REACH

Model Number

KFP 6V40M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale delivers precision weighing in a robust stainless steel construction, designed for various industrial and laboratory applications.

Completely manufactured from stainless steel for durability

Load cells rated IP68 and IP69K, ensuring protection against water and dust

Verification scale interval options of 1 g and 2 g enhance measurement flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy