Kern KFP 6V20M Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 863-018
- Mfr. Part No.:
- KFP 6V20M
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£179.37
(exc. VAT)
£215.24
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.37 |
*price indicative
- RS Stock No.:
- 863-018
- Mfr. Part No.:
- KFP 6V20M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weighing Modes | mg | |
| Weigh Pan Height | 106mm | |
| Weigh Pan Width | 230mm | |
| Weigh Pan Length | 230mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 4.4kg | |
| Model Number | KFP 6V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weighing Modes mg | ||
Weigh Pan Height 106mm | ||
Weigh Pan Width 230mm | ||
Weigh Pan Length 230mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 4.4kg | ||
Model Number KFP 6V20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers precise weight measurements with a weighing capacity of 6 kg. Constructed with Durable materials, it provides reliable performance in various environments.
Weighing capacity [Max] of 6 kg ensures accurate measurements
Readability of 200 mg allows for precise weighing down to small increments
Robust stainless steel weighing plate ensures longevity and reliability
Related links
- Kern KFP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V40M Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern KBP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern KBP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
