Kern KBP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 920-374
- Mfr. Part No.:
- KBP 15V20LM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£192.50
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.50 |
*price indicative
- RS Stock No.:
- 920-374
- Mfr. Part No.:
- KBP 15V20LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | REACH | |
| Model Number | KBP 15V20LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals REACH | ||
Model Number KBP 15V20LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers precision measuring for a variety of environments, featuring robust construction and Advanced load cell technology for accurate weight readings.
IP65 protection ensures durability in challenging environments
Weighing capacity ranges from 6 kg to 15 kg, accommodating various measurement needs
The adjustable levelling feet enhance stability on uneven surfaces
Environmental operation between -10 °C and 40 °C allows for versatile use
Related links
- Kern KFP 15V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KBP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern KBP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V20LM Platform Weighing Scale, 6kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 6V40M Platform Weighing Scale, 6kg Weight Capacity
- Kern KFP 15V20M Platform Weighing Scale, 6kg Weight Capacity
- Kern SFE 6K-3NM Platform Weighing Scale, 6kg Weight Capacity
